
This black nylon bushing has a flammability rating of UL94 V-2 and is made from lead-free material. It measures 10.5mm in height and 0.41inch in size, with a wire/cable diameter of 9mm. The bushing is designed for use in a panel thickness of 4.78mm and is available in a package quantity of 500.
Sign in to ask questions about the Essentra PGSB-1013A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra PGSB-1013A technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Bushing |
| Package Quantity | 500 |
| Panel Thickness | 4.78mm |
| Reach SVHC Compliant | No |
| Series | B |
| Size | 0.41inch |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGSB-1013A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
