
This black nylon cable mount has a height of 11mm and a panel thickness of 3.3mm. It is made from a lead-free material, specifically nylon, polyamide, or PA66. The flammability rating is UL94 V-2. It is not Reach SVHC compliant. The inside diameter is 0.57inch and the wire/cable diameter is 14.5mm.
Sign in to ask questions about the Essentra PGSB-1519A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra PGSB-1519A technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 11mm |
| Inside Diameter | 0.57inch |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Panel Thickness | 3.3mm |
| Reach SVHC Compliant | No |
| Series | PGSB-A |
| Wire/Cable Diameter | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra PGSB-1519A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
