Sign in to ask questions about the Essentra POF-40048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra POF-40048 technical specifications.
| Color | Black |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Push In |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | POF |
| Shape | Cylindrical, Tapered |
| Thickness | 0.091inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra POF-40048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
