
The POF-40059 is a black thermoplastic push in bumper with a cylindrical tapered shape and a diameter of 12.7mm. It has a thickness of 0.48 inch and is available in a package quantity of 100. The POF series is a lead-free material, and this part is not Reach SVHC compliant.
Sign in to ask questions about the Essentra POF-40059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra POF-40059 technical specifications.
| Color | Black |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Thermoplastic, PVC |
| Mount | Push In |
| Outside Diameter | 12.7mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | POF |
| Shape | Cylindrical, Tapered |
| Thickness | 0.48inch |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra POF-40059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
