
The POF-50185 is a thermoplastic TPE bumper from Essentra, available in quantities of 100. It has a black color, 13.4mm diameter, and 4.6mm height. The bumper is lead free and has a cylindrical tapered shape with a thickness of 0.181inch. It is designed for push in mount applications.
Sign in to ask questions about the Essentra POF-50185 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra POF-50185 technical specifications.
| Color | Black |
| Diameter | 13.4mm |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Material | Thermoplastic, TPE |
| Mount | Push In |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | POF |
| Shape | Cylindrical, Tapered |
| Thickness | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra POF-50185 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
