Standoff Round M/F 8-32-THD Neoprene Rubber
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Diameter | 0.5625inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.812inch |
| Material | Steel, Rubber, NEOPRENE |
| Outside Diameter | 0.437inch |
| Package Quantity | 100 |
| Plating | Zinc |
| Series | QM |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |