Checking distributor stock and pricing after the page loads.
| Type | Bumper |
| Shape | Pyramid |
| Material | Polyurethane |
| Mounting | Adhesive Mount |
| Durometer | 60A|70A |
| Product Width (Metric) | 12.7mm |
| Product Length (Metric) | 12.7mm |
| Product Height (Metric) | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |