
This dome-shaped bumper is made of polyurethane with a clear color and a durometer rating of 60A/70A. It has a mounting type of adhesive and an outside diameter of 6.4mm with a product height of 1.6mm. The operating temperature range is from 0°C to 50°C.
Sign in to ask questions about the Essentra RBS-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra RBS-40 technical specifications.
| Shape | Dome |
| Mounting | Adhesive Mount |
| Outside Diameter (Metric) (mm) | 6.4 |
| Product Height (Metric) (mm) | 1.6 |
| Type | Bumper |
| Material | Polyurethane |
| Color | Clear |
| Durometer | 60A|70A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra RBS-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.