Essentra RRH186-102-250A6 technical specifications.
| Type | Bead |
| Product Length | 25mm |
| Product Diameter | 18.6mm |
| Application | Wire Assemblies and the MATV CATV Industries |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra RRH186-102-250A6 to view detailed technical specifications.
No datasheet is available for this part.