Ferrite Core Toroid Core A5-Material
Checking distributor stock and pricing after the page loads.
Essentra RT225-135-064-A5 technical specifications.
| Type | Toroid Core |
| Height | 6.35mm |
| Product Diameter | 22.5mm |
| Application | Multi-turn Suppression Core |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |