Ferrite Core Toroid Core K5B-Material
Checking distributor stock and pricing after the page loads.
Essentra RT260-130-127-K5B technical specifications.
| Type | Toroid Core |
| Height | 12.7mm |
| Product Diameter | 26mm |
| Application | Multi-turn Suppression Core |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |