Essentra SFF-021 technical specifications.
| Color | Black |
| Diameter | 21mm |
| Height | 6mm |
| Lead Free | Lead Free |
| Material | TPE |
| Mount | Rivet |
| Outside Diameter | 21mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | Richco, SFF |
| Shape | Cylindrical, Tapered |
| Thickness | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SFF-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
