Sign in to ask questions about the Essentra SFF-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SFF-023 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Diameter | 25mm |
| Height | 0.201inch |
| Lead Free | Lead Free |
| Material | TPE |
| Mount | Rivet |
| Package Quantity | 100 |
| Series | SFF |
| Shape | Cylindrical, Tapered, Round |
| Thickness | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SFF-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
