
Cylindrical, tapered, round feet with a 20mm outside diameter and 15mm height. Constructed from black TPE and polypropylene, these components feature rivet mounting for secure attachment. Designed for lead-free applications, they offer a 0.591-inch thickness. Supplied in a package quantity of 100.
Sign in to ask questions about the Essentra SFF-028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SFF-028 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Diameter | 20mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Material | TPE |
| Mount | Rivet |
| Outside Diameter | 20mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | Richco, SFF |
| Shape | Cylindrical, Tapered, Round |
| Thickness | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SFF-028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
