
Essentra SHR-C4 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 40.5mm |
| Length | 30mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Rack |
| Packaging | Bulk |
| Panel Thickness | 2mm |
| Series | Richco |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SHR-C4 to view detailed technical specifications.
No datasheet is available for this part.