The SLP-1-177-01 nylon rivet from Essentra features a head diameter of 0.21inch and a head height of 0.051inch. It is constructed from lead-free material and is designed for base mount applications. The rivet is available in quantities of 1000 and is part of the Richco SLP-1 series.
Checking distributor stock and pricing after the page loads.
Essentra SLP-1-177-01 technical specifications.
| Color | Natural |
| Head Diameter | 0.21inch |
| Head Height | 0.051inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Base |
| Package Quantity | 1000 |
| Panel Thickness | 0.177inch |
| Series | Richco, SLP-1 |
| RoHS | Compliant |
No datasheet is available for this part.