Essentra SMWHC-500-01 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 0.74inch |
| Length | 1.18inch |
| Material | Nylon, Polyamide, PA66 |
| Mount | Stud |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.394inch |
| RoHS | Not Compliant |
Download the complete datasheet for Essentra SMWHC-500-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.