
Cable Management, Clamp Steel Screw Mount 15.9mm Bulk
Essentra SPN-10 technical specifications.
| Color | Black, Silver, Grey |
| Length | 0.78inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
No datasheet is available for this part.