Cable Management, Clamp Steel Screw Mount 7.9mm Bulk
Essentra SPN-5 technical specifications.
| Color | Black, Silver, Grey, Natural |
| Diameter | 7.92mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Richco |
| RoHS | Compliant |
No datasheet is available for this part.