
The Richco P-Clamp is a steel clamp with a black, silver, grey, and natural finish. It has a diameter of 9.5mm and a width of 0.65inch. The clamp is 0.59inch in length and is made of steel. It is available in a bulk packaging quantity of 500.
Sign in to ask questions about the Essentra SPN-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SPN-6 technical specifications.
| Color | Black, Silver, Grey, Natural |
| Diameter | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.59inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SPN-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.