
Cable Management, Clamp Steel Screw Mount 14.3mm Bulk
Essentra SPN-9 technical specifications.
| Color | Black, Silver, Natural |
| Diameter | 14.3mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Clamp |
| Packaging | Bulk |
| Series | Richco |
| Width | 0.65inch |
| RoHS | Compliant |
No datasheet is available for this part.
