Sign in to ask questions about the Essentra SR-2040B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-2040B technical specifications.
| Color | Black |
| Head Diameter | 0.165inch |
| Head Height | 0.047inch |
| Length | 5.5mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 4.2mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.11inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-2040B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
