
The Richco SR Series rivet is a black nylon component with a head diameter of 0.165inch and a head height of 0.047inch. It has an outside diameter of 4.2mm and a length of 7.1mm. The rivet is made from nylon and is designed for rivet mounting. It is available in a package quantity of 1000 units. The Richco SR Series rivet is compliant with RoHS regulations, but not Reach SVHC compliant.
Sign in to ask questions about the Essentra SR-2064B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-2064B technical specifications.
| Package/Case | 197 |
| Color | Black |
| Head Diameter | 0.165inch |
| Head Height | 0.047inch |
| Length | 7.1mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 4.2mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.197inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-2064B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
