
The Richco SR Series rivet is a black nylon component with a 5mm outside diameter. It has a head diameter of 0.197inch and a head height of 0.055inch. The rivet is lead free and RoHS compliant. It is available in a package quantity of 1000 and is suitable for use in a variety of applications.
Sign in to ask questions about the Essentra SR-2648B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-2648B technical specifications.
| Color | Black |
| Head Diameter | 0.197inch |
| Head Height | 0.055inch |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 5mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.142inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-2648B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.