
The Richco SR Series rivet is a black nylon component with a 5mm outside diameter. It has a head diameter of 0.197inch and a head height of 0.055inch. The rivet is 9.2mm in length and is designed for rivet mount. It is RoHS compliant but does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Essentra SR-2672B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-2672B technical specifications.
| Package/Case | 201 |
| Color | Black |
| Head Diameter | 0.197inch |
| Head Height | 0.055inch |
| Length | 9.2mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 5mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.236inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-2672B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.