
The SR-3035B is a black nylon rivet with a head diameter of 0.252inch and a head height of 0.062inch. It has a length of 6.5mm and is made from nylon material. The rivet is designed for mounting purposes and is lead free. It is compliant with RoHS regulations but not Reach SVHC compliant. The SR-3035B is available in a package quantity of 1000.
Sign in to ask questions about the Essentra SR-3035B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-3035B technical specifications.
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 5mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR |
| Thickness | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-3035B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
