
The Richco SR Series Nylon Rivet has a 6.4mm outside diameter and 0.118inch thickness. It is made of nylon material and is lead-free. The rivet has a head diameter of 0.252inch and a head height of 0.062inch. It is available in a package quantity of 1000 and is RoHS compliant.
Sign in to ask questions about the Essentra SR-3045B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-3045B technical specifications.
| Package/Case | 100 |
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.118inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| Thickness | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-3045B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
