
Essentra's SR-3055W nylon rivet features a white color and 6.4mm outside diameter. It measures 7.7mm in length and has a lead free composition. The rivet is made of nylon material and is designed for rivet mount applications.
Sign in to ask questions about the Essentra SR-3055W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-3055W technical specifications.
| Package/Case | 217 |
| Color | White |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.158inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-3055W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
