Essentra SR-3065W technical specifications.
| Package/Case | 197 |
| Color | White |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Length | 8.7mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.197inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-3065W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
