
This nylon rivet features a black color, 6.4mm outside diameter, and 0.256inch thickness. It is made from lead-free material and meets the UL94 V-2 flammability rating. The rivet is packaged in quantities of 1000 and is compliant with RoHS regulations.
Sign in to ask questions about the Essentra SR-3080B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-3080B technical specifications.
| Body Material | Nylon |
| Package/Case | 217 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.256inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SR |
| Thickness | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-3080B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
