
This black nylon rivet has a head diameter of 0.252inch and a height of 0.063inch. It measures 6.4mm in outside diameter and 12.6mm in length. Made from nylon material, this rivet is suitable for various applications. It is available in quantities of 1000 and is compliant with RoHS regulations.
Essentra SR-3100B technical specifications.
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.063inch |
| Length | 12.6mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.335inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR |
| RoHS | Compliant |
No datasheet is available for this part.