
Black Nylon snap rivets with a 6.4mm (0.252 inch) head diameter and 4.5mm (0.18 inch) length. Designed for panel thicknesses up to 3mm (0.118 inch), these rivets feature a 0.062 inch head height and a 7.7mm overall length. RoHS compliant, these fasteners offer a secure and durable joining solution.
Essentra SR-3545B technical specifications.
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Length | 7.7mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.118inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| Thickness | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-3545B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
