
The Richco SR rivet is a nylon component with a black color and a head diameter of 0.252inch. It has a head height of 0.062inch and is designed for rivet mounting. The rivet is lead free and RoHS compliant, with a package quantity of 1000 units. It is available in a package quantity of 1000 and has a length of 7.7mm.
Sign in to ask questions about the Essentra SR-3550B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-3550B technical specifications.
| Package/Case | 100 |
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.142inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-3550B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
