
The Richco SR Series rivet is a nylon component with a black color and 6.4mm outside diameter. It has a head diameter of 0.252inch and a head height of 0.062inch. The rivet is designed for rivet mount and is available in a package quantity of 1000. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Essentra SR-3570B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-3570B technical specifications.
| Color | Black |
| Head Diameter | 0.252inch |
| Head Height | 0.062inch |
| Length | 10.6mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.217inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-3570B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
