
The Richco SR Series nylon rivet features a 8mm outside diameter and 7.1mm body height. It is made of lead-free material and has a flammability rating of UL94 V-2. The rivet is designed for PCB mount and is available in quantities of 1000. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the Essentra SR-4050B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-4050B technical specifications.
| Body Height | 7.1mm |
| Package/Case | 315 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 0.315inch |
| Head Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Material | Nylon |
| Mount | PCB |
| Outside Diameter | 8mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.138inch |
| PCB Thickness | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-4050B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
