
This 8mm white nylon rivet features a 0.315inch head diameter and 0.071inch head height. It is lead free and compliant with RoHS regulations. The rivet has a length of 8.9mm and is made of nylon material. It is available in a package quantity of 1000 pieces.
Sign in to ask questions about the Essentra SR-4050W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-4050W technical specifications.
| Color | White |
| Head Diameter | 0.315inch |
| Head Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 8mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.138inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-4050W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
