
This nylon rivet features a 8mm outside diameter and 8.9mm length, with a lead free material composition. It is designed for use in applications where a rivet is required, and is available in quantities of 1000. The rivet is manufactured by Essentra and is part of the SR series. It is compliant with RoHS regulations, but does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Essentra SR-4060B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-4060B technical specifications.
| Body Height | 7.1mm |
| Package/Case | 315 |
| Color | Black |
| Head Diameter | 0.315inch |
| Head Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 8mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.177inch |
| PCB Thickness | 4.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-4060B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
