
This white nylon rivet has a head diameter of 0.315inch and a head height of 0.071inch. It is made from lead-free material and is available in a package quantity of 1000. The rivet has an outside diameter of 8mm and a length of 8.9mm. It is designed for use in applications where a rivet is required, and is compliant with RoHS regulations.
Sign in to ask questions about the Essentra SR-4060W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-4060W technical specifications.
| Color | White |
| Head Diameter | 0.315inch |
| Head Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 8mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.177inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-4060W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
