Sign in to ask questions about the Essentra SR-4070B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-4070B technical specifications.
| Body Height | 9mm |
| Package/Case | 315 |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 0.315inch |
| Head Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 8mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.217inch |
| PCB Thickness | 5.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-4070B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
