
The SR-4080B nylon rivet features a 0.315inch head diameter and 0.071inch head height. It is made from lead-free material and has a length of 10.8mm. The rivet is available in a package quantity of 1000 and is RoHS compliant.
Sign in to ask questions about the Essentra SR-4080B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-4080B technical specifications.
| Package/Case | 315 |
| Color | Black |
| Head Diameter | 0.315inch |
| Head Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 8mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.256inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR |
| Thickness | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-4080B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
