Essentra SR-4090B technical specifications.
| Package/Case | 315 |
| Color | Black |
| Head Diameter | 0.315inch |
| Head Height | 0.071inch |
| Length | 12.8mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 8mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.295inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR |
| Thickness | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-4090B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
