
The Richco SR rivet is a nylon component with a head diameter of 0.315inch and a head height of 0.071inch. It has a length of 12.8mm and is available in quantities of 1000. The rivet is lead free and RoHS compliant, but not Reach SVHC compliant. It is suitable for use in applications where a rivet is required.
Sign in to ask questions about the Essentra SR-4100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-4100B technical specifications.
| Package/Case | 315 |
| Color | Black |
| Head Diameter | 0.315inch |
| Head Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 8mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.335inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-4100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
