
This 8mm black nylon rivet has a diameter of 0.47inch and a head diameter of 0.315inch. It has a head height of 0.071inch and is made of nylon material. The rivet is lead free and has a length of 14mm. It is designed for rivet mount and is available in a package quantity of 1000. The product is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Essentra SR-4120B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-4120B technical specifications.
| Color | Black |
| Diameter | 0.47inch |
| Head Diameter | 0.315inch |
| Head Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 8mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.413inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-4120B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
