
The SR-5055B is a black nylon rivet with a 0.354inch head diameter and 0.087inch height. It has an outside diameter of 9mm and is made from nylon. The rivet is designed for rivet mount and is available in quantities of 1000. The SR-5055B is compliant with RoHS regulations but does not meet Reach SVHC compliance standards.
Sign in to ask questions about the Essentra SR-5055B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-5055B technical specifications.
| Color | Black |
| Head Diameter | 0.354inch |
| Head Height | 0.087inch |
| Length | 6.5mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 9mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.138inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-5055B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
