
This Richco SR rivet is made of nylon and features a white color. It has a head diameter of 0.354 inch and a head height of 0.087 inch. The rivet is lead free and has a length of 10.5mm. It is designed for rivet mount and has an outside diameter of 9mm. The package quantity is 1000 pieces.
Sign in to ask questions about the Essentra SR-5085W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SR-5085W technical specifications.
| Color | White |
| Head Diameter | 0.354inch |
| Head Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 9mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.256inch |
| Reach SVHC Compliant | No |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-5085W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
