
The Richco SR Series rivet is a 12mm outside diameter fastener made from nylon material, with a length of 10mm. It features a head diameter of 0.472inch and a head height of 0.118inch. This rivet is designed for rivet mount applications and is available in quantities of 1000. It is compliant with RoHS regulations, but does not meet Reach SVHC requirements.
Essentra SR-6080B technical specifications.
| Package/Case | 217 |
| Color | Black |
| Head Diameter | 0.472inch |
| Head Height | 0.118inch |
| Length | 10mm |
| Material | Nylon |
| Mount | Rivet |
| Outside Diameter | 12mm |
| Package Quantity | 1000 |
| Panel Thickness | 0.217inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Richco, SR |
| RoHS | Compliant |
Download the complete datasheet for Essentra SR-6080B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
