Sign in to ask questions about the Essentra SRC-10-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SRC-10-01 technical specifications.
| Color | Natural |
| Diameter | 15.9mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Packaging | Bulk |
| Panel Thickness | 1.52mm |
| Series | Richco |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRC-10-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.