Sign in to ask questions about the Essentra SRP-3055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Essentra SRP-3055 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Body Diameter (Imperial - Decimal) (in) | 0.118 |
| Body Length (Metric) (mm) | 5.5 |
| Body Length (Imperial - Decimal) (in) | 0.22 |
| Head Height (Metric) (mm) | 1.6 |
| Head Height (Imperial - Decimal) (in) | 0.06 |
| Head Diameter (Metric) (mm) | 6.4 |
| Minimum Grip Length (Metric) (mm) | 2.5 |
| Maximum Grip Length (Metric) (mm) | 3.5 |
| Type | Push-In |
| Body Material | Polysulfone |
| Head Type | Snap |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Essentra SRP-3055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.