Essentra SRS4-3-01 technical specifications.
| Body Height | 4.8mm |
| Color | Natural, Clear |
| Diameter | 0.125inch |
| Inside Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Material | Nylon |
| Mount | Screw, Panel |
| Mounting Hole Diameter | 0.187inch |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | Richco, SRS4 |
| Width | 100mm |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRS4-3-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
