The Richco SRS4-8-01 is a nylon standoff with a 6.4mm outside diameter and 12.7mm body height. It is made from lead-free material and has a screw mount. The standoff has a mounting hole diameter of 0.187inch and a PCB thickness of 1.57mm. It is available in a package quantity of 1000 and has a width of 100mm. The standoff is not Reach SVHC compliant.
Essentra SRS4-8-01 technical specifications.
| Body Height | 12.7mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 0.626inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.187inch |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| PCB Thickness | 1.57mm |
| Reach SVHC Compliant | No |
| Series | Richco, SRS4 |
| Width | 100mm |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Essentra SRS4-8-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
